Yageo Group M39003/01-6044

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
$ 43.352
Production

Price and Stock

DistributorSKUMinPkg
AvnetM39003/01-6044020
20h
Classic ComponentsM39003/01-6044321
8h

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group M39003/01-6044.

IHS

Datasheet26 pages3 years ago

Alternate Parts

Price @ 1000
$ 43.352
$ 12.143
$ 12.143
Stock
321
2,455
2,455
Authorized Distributors
1
4
4
Capacitance
220 µF
220 µF
220 µF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
600 mΩ
-
-
Leakage Current
10 µA
10 µA
10 µA
Dissipation Factor
8 %
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-08-18
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Yageo GroupT110D227K010AS
Cap Tant Solid 220uF 10V 10%( 8.92 X 19.96mm) Axial 0.6 Ohm 125C Bulk
Yageo GroupM39003/03-0325
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount
Yageo GroupM39003/03-0125
CSR23C227KM 10C
Cap Tant Solid 220uF 10V 20% (8.92 X 19.96mm) Axial (0.01%FR)
Cap Tant Solid 220uF 10V 20% (8.92 X 19.96mm) Axial (1%FR) T/R
Cap Tant Solid 220uF 20V 10% (8.92 X 19.96mm) Axial 125°C Bulk

Descriptions

Descriptions of Yageo Group M39003/01-6044 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.