Yageo Group M39003/01-2782

Tantalum Capacitor, 100 uF, 20 V, ? 20%, Axial Leaded, 0.6 ohm, 548 mA, R, 8.92 mm, 19.96 mm
$ 30.11

Price and Stock

Alternate Parts

Price @ 1000
$ 30.11
$ 14.94
$ 14.94
Stock
356
63,942
63,942
Authorized Distributors
2
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
-
Through Hole
Through Hole
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
-
20 V
20 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
600 mΩ
600 mΩ
600 mΩ
Leakage Current
-
10 µA
10 µA
Dissipation Factor
6 %
6 %
6 %

Related Parts

Yageo GroupT110D107M020AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Yageo GroupT110D107M020AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Yageo GroupT140C107M020AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Cap Tant Solid 100uF 10V 20% (7.34 X 17.42mm) Axial 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
152D Series 100 uF 35 V ±20% Axial Solid Electrolyte Tantalum Capacitor

Descriptions

Descriptions of Yageo Group M39003/01-2782 provided by its distributors.

Tantalum Capacitor, 100 uF, 20 V, ? 20%, Axial Leaded, 0.6 ohm, 548 mA, R, 8.92 mm, 19.96 mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.