Yageo Group M39003/01-2765

Tantalum Capacitor, 8.2 uF, 20 V, ? 10%, Axial Leaded, 3.6 ohm, 167 mA, R, 4.7 mm, 12.04 mm
$ 15.108
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group M39003/01-2765.

Arrow Electronics

Datasheet1 page14 years ago

Alternate Parts

Price @ 1000
$ 15.108
$ 2.59
$ 2.59
Stock
34
2,398
2,398
Authorized Distributors
2
3
3
Capacitance
8.2 µF
8.2 µF
8.2 µF
Mount
-
Through Hole
Through Hole
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
-
20 V
20 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
3.6 Ω
-
-
Leakage Current
-
1 µA
1 µA
Dissipation Factor
6 %
6 %
6 %

Related Parts

Yageo GroupT110B825K020AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 8.2uF, Through Hole Mount
Yageo GroupM39003/03-0318
Cap Tant Solid 8.2uF 10V 10% (3.43 X 7.26mm) Axial (0.01%FR) 6 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 8.2uF, Through Hole Mount
Cap Tant Solid 8.2uF 20V 10% (4.7 X 12.04mm) Axial 125°C T/R
Yageo GroupT140B825K035AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 8.2uF, Through Hole Mount
Cap Tant Solid 8.2uF 35V 10% (4.7 X 12.04mm) Axial 125°C Bulk

Descriptions

Descriptions of Yageo Group M39003/01-2765 provided by its distributors.

Tantalum Capacitor, 8.2 uF, 20 V, ? 10%, Axial Leaded, 3.6 ohm, 167 mA, R, 4.7 mm, 12.04 mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39003012765