Yageo Group M39003/01-2724

Cap Tant Solid 47uF 6V 10% (4.7 X 12.04mm) Axial (0.01%FR) 2 Ohm 125C Bulk
$ 7.65
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group M39003/01-2724.

Arrow Electronics

Datasheet1 page14 years ago

Alternate Parts

Price @ 1000
$ 7.65
$ 7.523
$ 7.523
Stock
110
2,506
2,506
Authorized Distributors
3
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
-
6 V
6 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
2 Ω
2 Ω
2 Ω
Leakage Current
-
1.5 µA
1.5 µA
Dissipation Factor
6 %
6 %
6 %

Related Parts

Yageo GroupT110B476K006AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount
Yageo GroupT110B476K006AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount
Yageo GroupT110C476K010AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount
150D Series 47 uF ±10 % 20 V Axial Solid Electrolyte Tantalum Capacitor
Cap Tant Solid 47uF 15V 10% (7.34 X 17.42mm) Axial 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group M39003/01-2724 provided by its distributors.

Cap Tant Solid 47uF 6V 10% (4.7 X 12.04mm) Axial (0.01%FR) 2 Ohm 125C Bulk
47UF 6V 10% B R-FR

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39003012724