Yageo Group T110C476K010AS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount
$ 9.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T110C476K010AS.

IHS

Datasheet26 pages2 years ago

_legacy Avnet

Alternate Parts

Price @ 1000
$ 9.38
$ 7.144
Stock
8,916
4,072
Authorized Distributors
2
5
Capacitance
47 µF
47 µF
Mount
-
Through Hole
Case/Package
Metal
Metal
Voltage Rating (DC)
10 V
10 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
1.7 Ω
-
Leakage Current
3 µA
3 µA
Dissipation Factor
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.20
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Cap Tant Solid 47uF 10V 10% (7.34 X 17.42mm) Axial 125°C Bulk
Yageo GroupT110B476K006AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount
Yageo GroupT110B476K006AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount
Yageo GroupT212C476K020MS
Cap Tant Solid 47uF 20V 10% (7.34 X 17.42mm) Axial (1%FR) 1.2 Ohm 125C Bulk
150D Series 47 uF ±10 % 20 V Axial Solid Electrolyte Tantalum Capacitor
Cap Tant Solid 47uF 15V 10% (7.34 X 17.42mm) Axial 125°C T/R

Descriptions

Descriptions of Yageo Group T110C476K010AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount
CAP TANTALUM 47UF 10VDC +/-10% AXIAL
47.0Uf 10.0V Rohs Compliant: No |Kemet T110C476K010AS
T110C476K010AS, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.