Yageo Group M39003/01-2500

Tantalum Capacitor, 82 uF, 10 V, ? 10%, Axial Leaded, 1.3 ohm, 310 mA, P, 7.34 mm, 17.42 mm
$ 15.909
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group M39003/01-2500.

Arrow Electronics

Datasheet1 page13 years ago

Alternate Parts

Price @ 1000
$ 15.909
$ 9.38
$ 9.38
Stock
52
10,065
10,065
Authorized Distributors
1
2
2
Capacitance
82 µF
82 µF
82 µF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
-
10 V
10 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1.3 Ω
1.3 Ω
1.3 Ω
Leakage Current
-
3 µA
3 µA
Dissipation Factor
6 %
6 %
6 %

Related Parts

Yageo GroupT140B826K010AT
Cap Tant Solid 82uF 10V 10% (4.7 X 12.04mm) Axial 1.3 Ohm 125C Bulk
Yageo GroupT140B826K010ATTR
Tantalum Capacitor, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 82uF, Through Hole Mount
Yageo GroupT140B826K010AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 82uF, Through Hole Mount
Cap Tant Solid 82uF 10V 10% (4.7 X 12.04mm) Axial 125°C T/R
M39003/03 Series 82 uF ±10 % 10 V Axial Solid Electrolyte TANTALEX® Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 82uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group M39003/01-2500 provided by its distributors.

Tantalum Capacitor, 82 uF, 10 V, ? 10%, Axial Leaded, 1.3 ohm, 310 mA, P, 7.34 mm, 17.42 mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39003012500