Yageo Group M39003/01-2278

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
$ 17.527
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group M39003/01-2278.

X-ON

Datasheet26 pages7 years ago

Alternate Parts

Price @ 1000
$ 17.527
$ 10.841
$ 10.841
Stock
2,291
166
166
Authorized Distributors
2
4
4
Capacitance
150 µF
150 µF
150 µF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
15 V
15 V
15 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
600 mΩ
-
-
Leakage Current
8 µA
10 µA
10 µA
Dissipation Factor
6 %
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-08-18
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT110D157M015AS
Cap Tant Solid 150uF 15V 20% (8.92 X 19.96mm) Axial 0.6 Ohm 125C Bulk
Yageo GroupT110C157M006AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
Yageo GroupT110D157K015AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount
Cap Tant Solid 150uF 15V 20% (8.92 X 19.96mm) Axial 125°C Bulk
Cap Tant Solid 150uF 6V 10% (7.34 X 17.42mm) Axial 125°C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group M39003/01-2278 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
Cap 150Uf 15Vdc 20% 8.92 X 19.96Mm Axl 1% Rohs Compliant: No
CAP TANT 150UF 15V 20% AXIAL
CSR13D157MM 15D

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39003/012278