Yageo Group M39003/01-2262

Cap 100uF 10VDC 20% 7.34 X 17.42mm AXL 1% Bulk
$ 11.138
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group M39003/01-2262.

Farnell

Datasheet1 page7 years ago
Datasheet1 page0 years ago

Alternate Parts

Price @ 1000
$ 11.138
$ 6.456
$ 6.456
Stock
1
2,710
2,710
Authorized Distributors
3
4
4
Capacitance
100 µF
100 µF
100 µF
Mount
-
Through Hole
Through Hole
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1 Ω
-
-
Leakage Current
-
6 µA
6 µA
Dissipation Factor
6 %
6 %
6 %

Related Parts

Yageo GroupT110C107M010AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Yageo GroupT110C107M010AT
Cap Tant Solid 100uF 10V 20% (7.34 X 17.42mm) Axial 1 Ohm 125C Bulk
Yageo GroupT140B107M006AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Cap Tant Solid 100uF 6V 20% (4.7 X 12.04mm) Axial 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Cap Tant Solid 100uF 10V 20% (7.34 X 17.42mm) Axial 125°C T/R

Descriptions

Descriptions of Yageo Group M39003/01-2262 provided by its distributors.

Cap 100uF 10VDC 20% 7.34 X 17.42mm AXL 1% Bulk
100UF 10V 20% C M-FR
CAP, 100UF, 10V, TANT, AXIAL; Capacitance: 100µF; Voltage Rating: 10V; Product Range: T212_CSR13 Series, M39003/01; Capacitance Tolerance: ± 20%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -5

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39003012262