
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | LDEID3100KA0N00 | 0 | 1750 | Cut Tape | ||||||||
| TTI Europe | LDEID3100KA0N00 | 0 | 1750 | Tape & Reel | 10h | |||||||
| TTI Asia | LDEID3100KA0N00 | Contact | 10h | |||||||||
| element14 APAC | LDEID3100KA0N00 | 0 | 1 | Cut Tape | 20h | |||||||
| Farnell | LDEID3100KA0N00 | 0 | 1 | Cut Tape | 6h |
Download datasheets and manufacturer documentation for Yageo Group LDEID3100KA0N00.
Download Yageo Group LDEID3100KA0N00 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Yageo Group LDEID3100KA0N00 provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group LDEID3100KA0N00.