Panasonic ECW-U2104V16

Film Capacitor, Polyethylene Naphthalate, 250V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2420
$ 1.3
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECW-U2104V16.

IHS

Datasheet17 pages8 years ago

Panasonic

element14 APAC

Newark

Future Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

Yageo GroupLDEID3100JA0N00
Film Capacitor, Polyethylene Naphthalate, 250V, 5% +Tol, 5% -Tol, 0.1uF, Surface Mount, 2220
PanasonicECH-U1104JC9
Capacitor;ECHU,SMD,Stack Met PPS Film Cap,100VDC,0.10uF,5%,2820,Cut Tape
KYOCERA AVXCB047G0104JBC
Cap Film 0.1uF 250V PEN 5%( 5.8 X 5 X 4.5mm) Stacked 125C Automotive T/R
PanasonicECHU1C104JX5
Film Capacitor, Polyphenylene Sulfide, 16V, 5% +Tol, 5% -Tol, 0.1uF, Surface Mount, 1210
PanasonicECHU1H104JX9
CAPACITOR FILM PPS, 0.1UF, 5%, 50V, 19CAPACITOR FILM PPS, 0.1UF, 5%, 50V, 1913, FULL REEL
Yageo GroupLDEEC3100JA5N00
Film Capacitor, Polyethylene Naphthalate, 100V, 5% +Tol, 5% -Tol, 0.1uF, Surface Mount, 1812

Descriptions

Descriptions of Panasonic ECW-U2104V16 provided by its distributors.

Film Capacitor, Polyethylene Naphthalate, 250V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2420
2420 (6050Metric) FILM CAPACITOR ECW-U(V16) 250V 0.1muF ±5% 0.236Lx0.197W 6.00mmx5.00mm
Cap Film 0.1uF 250V PEN 5%( 6 X 5 X 3.8mm) Stacked 85C T/R
ECW Series 250 V 0.1 uF ±5 % Stacked Metallized Polyethylene Film Chip Capacitor
Panasonic ECWU2104V16 - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 100V, 0.039µF, -55 to +105 ¡C, RoHS
Panasonic SCT
Cap, 0.1Μf, 250V, 5%, Pen, 2420; Capacitance:0.1Μf; Voltage Rating:250V; Capacitor Dielectric Type:Pen (Polyethylene Naphthalate); Capacitance Tolerance:± 5%; Product Range:Ecwu(V16) Series; Capacitor Case Style:2420 [6050 Metric]; Rohs Compliant: Yes |Panasonic ECWU2104V16

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECW-U2104V16.
  • ECWU2104V16