Cornell Dubilier FCN2416A104K

Cap Film 0.1uF 100V PEN 10% (4.8 X 6 X 1.8mm) Stacked 85C
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier FCN2416A104K.

Electro Sonic

Datasheet9 pages3 years ago
Datasheet9 pages5 years ago

Arrow Electronics

Related Parts

Yageo GroupLDEDB3100KA0N00
Film Capacitor, Polyethylene Naphthalate, 63V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1210
PanasonicECW-U1104KC9
Film Capacitor, Polyethylene Naphthalate, 100V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 2416
Yageo GroupLDEEC3100KA5N00
Film Capacitor, Polyethylene Naphthalate, 100V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1812
Yageo GroupLDECB3100KA0N00
Film Capacitor, Polyethylene Naphthalate, 50V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1210
KYOCERA AVXCB037E0104KBA
Film Capacitor, Polyethylene Naphthalate, 100V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1812
PanasonicECW-U1104JC9
Film Capacitor, Polyethylene Naphthalate, 100V, 5% +Tol, 5% -Tol, 0.1uF, Surface Mount, 2416

Descriptions

Descriptions of Cornell Dubilier FCN2416A104K provided by its distributors.

Cap Film 0.1uF 100V PEN 10% (4.8 X 6 X 1.8mm) Stacked 85C
CAP FILM 0.1UF 10% 100VDC 2416
Naphthalate 100V 10% +Tol 10% -Tol 0.1uF
Film Capacitor; Capacitance:100000pF; Capacitance Tolerance:± 10%; Series:FCN; Voltage Rating:50VDC; Capacitor Dielectric Type:Polyethylene Naphthalate; Package/Case:2416; Termination Type:SMD; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor