Yageo Group LDBCB2470JC5N0

Film Capacitor, Polyphenylene Sulphide, 50V, 5% +Tol, 5% -Tol, 0.047uF, Surface Mount, 1210
$ 0.581
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group LDBCB2470JC5N0.

IHS

Datasheet13 pages2 years ago

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-15.42%

CAD Models

Download Yageo Group LDBCB2470JC5N0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicECH-U1H473JX9
Capacitor;ECHU,SMD,Stack Met PPS Film Cap,50VDC,0.047uF,5%,0821,Cut Tape
PanasonicECHU1C473JX5
1206 (3216Metric) FILM CAPACITOR ECH-U(X) 16V 0.047muF ±5% 0.126Lx0.063W 3.20mmx1.60mm
PanasonicECH-U1H473JB9
Cap Film 0.047uF 50V PPS 5% (4.8 X 3.3 X 1.4mm) Stacked 125C T/R
Cornell DubilierFCP1913H473J
CAP FILM 0.047UF 5% 50VDC 1913
Cornell DubilierFCP1913H473J-E1
Cap Film 0.047uF 50V PPS 5% (4.8 X 3.3 X 1.4mm) Stacked 125C T/R
Cornell DubilierFCP1206C473J-H3
Film Capacitor, Polyphenylene Sulfide, 16V, 5% +Tol, 5% -Tol, 0.047uF, Surface Mount, 1206

Descriptions

Descriptions of Yageo Group LDBCB2470JC5N0 provided by its distributors.

Film Capacitor, Polyphenylene Sulphide, 50V, 5% +Tol, 5% -Tol, 0.047uF, Surface Mount, 1210
Cap Film 0.047uF 50V PPS 5% (3.3 X 2.5 X 2.3mm) Stacked 125C T/R
CAPACITOR, SMD FILM, 1210(3.2X2.5X2.0), 50VDC, 5%, 0.047UF
CAP, 0.047µF, 50V, 5%, PPS, 1210; Capacitance: 47000pF; Voltage Rating: 50V; Capacitor Dielectric Type: PPS (Polyphenylene Sulphide); Capacitance Tolerance: ± 5%; Product Range: LDB Series; Capacitor Case Style: 1210 [3225 Met
Film Cap, 0.047Uf, Surface Mount; Dielectric Type:Metallized Pps Stacked; Capacitor Case/Package:1210 [3225 Metric]; Capacitance:0.047Μf; Capacitance Tolerance:± 5%; Voltage(Ac):-; Voltage(Dc):50V; Capacitor Mounting:Surface Mount Rohs Compliant: Yes |Kemet LDBCB2470JC5N0

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.