What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ECHU1C473JX5

1206 (3216METRIC) Film Capacitor Ech-u(x) 16V 0.047MUF ±5% 0.126LX0.063W 3.20MMX1.60MM
$ 0.273
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECHU1C473JX5.

Future Electronics

Datasheet2 pages10 years ago
Datasheet2 pages13 years ago

Newark

Master Electronics

Farnell

Panasonic SCT

Inventory History

3 month trend:
+31.88%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Cornell DubilierFCP1206C473J-H3
Film Capacitor, Polyphenylene Sulfide, 16V, 5% +Tol, 5% -Tol, 0.047uF, Surface Mount, 1206
PanasonicECHU1C473GX5
Film Capacitor, Polyphenylene Sulfide, 16V, 2% +Tol, 2% -Tol, 0.047uF, Surface Mount, 1206
Yageo GroupLDBAA2470JC5N0
Film Capacitor, Polyphenylene Sulphide, 16V, 5% +Tol, 5% -Tol, 0.047uF, Surface Mount, 1206
Yageo GroupLDBAA2470GC5N0
Film Capacitor, Polyphenylene Sulphide, 16V, 2% +Tol, 2% -Tol, 0.047uF, Surface Mount, 1206
Cornell DubilierFCP1206C473G-H3
Film Capacitor, Polyphenylene Sulphide, 16V, 2% +Tol, 2% -Tol, 0.047uF, Surface Mount, 1206
Cornell DubilierFCP1913H473J
CAP FILM 0.047UF 5% 50VDC 1913

Descriptions

Descriptions of Panasonic ECHU1C473JX5 provided by its distributors.

1206 (3216Metric) FILM CAPACITOR ECH-U(X) 16V 0.047muF ±5% 0.126Lx0.063W 3.20mmx1.60mm
Cap Film 0.047uF 16V PPS 5% (3.2 X 1.6 X 1.5mm) Stacked 125C T/R
ECHU(X) Series 16 V 0.047 uF ±5 % Stacked Metallized PPS Film Chip Capacitor
Panasonic ECH-U1C473JX5 Thin film capacitor SMD 1206 0.047 µF 16 V 5% 3.2x1.6
Capacitor,PPS Metallized,Cap 0.047 uF,Tol 5%,Vol-Rtg 16 VDC,SMT,1206,Cut Tape
Film Capacitor, Plastic, 16V, 5% +Tol, 5% -Tol, 0.047uF, Surface Mount, 1206
47nF ±5% Polyphenylene sulfide(PPS) 16V 11V 1206 welding mounting,SMD mount 3.2mm*1.6mm*1.7mm
±5% 47nF -55℃~+125℃ Metalized polyphenylene sulfide 1206 Film Capacitors ROHS
Panasonic ECHU1C473JX5 - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 16V, 0.0022µF, -55 to +125¡C, RoHS
Panasonic SCT
Capacitor Temperature range: -55 ... 125 °C Capacitance tolerance: ±5% Dielectric: PPS Series: ECHU(X) Capacitance: 47 nF Rated voltage: 16 VDC
Dielectric Type:Metallized Pps Stacked; Capacitor Case/Package:1206 [3216 Metric]; Capacitance:0.047Μf; Capacitance Tolerance:± 5%; Voltage(Ac):11V; Voltage(Dc):16V; Capacitor Mounting:Surface Mount; Lead Spacing:-; Case Size:1206 Rohs Compliant: Yes |Panasonic ECH-U1C473JX5.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECH-U1C473JX5
  • ECH-U1C473JX5.
  • ECHU1C473JX5.