Yageo Group FS0H104ZF

Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 100000uF, Through Hole Mount
$ 1.348
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group FS0H104ZF.

IHS

Datasheet13 pages2 years ago

Farnell

Newark

element14 APAC

TME

Inventory History

3 month trend:
-1.02%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Yageo GroupFYD0H104ZF
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 100000uF, Through Hole Mount
Yageo GroupFTW0H104ZF
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 100000uF, Through Hole Mount
Yageo GroupFT0H104ZF
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 100000uF, Through Hole Mount
PanasonicEECF5R5H104
Capacitor 0.1F 5.5V -20% to 80% 1000 hr (13.5 X 9.5mm) Radial Stacked Coin 5mm 85C Bulk
Cornell DubilierEDLRF104A5R5C
Cap Supercap 0.1F 5.5V -20% to 80% (13.5 X 9.5mm) Radial Cylindrical 5mm 2000h 85C Bulk
Cornell DubilierEDLF104A5R5C
EDL-F Series 0.1 F 5.5 V Ø13.5x9.5 mm Electric Double Layer Coin Super Capacitor

Descriptions

Descriptions of Yageo Group FS0H104ZF provided by its distributors.

Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 100000uF, Through Hole Mount
Radial Can ELECTRIC DOUBLE LAYER CAPACITOR FS 5.5V 100mF -20% +80% 0.650Dia 16.50mm
Cap Supercap 0.1F 5.5V -20% to 80% (16.5 X 8.5mm) Radial Aluminum Cylindrical Can 5.08mm 25 Ohm 70C Bulk
Supercapacitors / Ultracapacitors 0.1F 5.5volts Radial Super Cap
Supercapacitor, EDLC, 0.1 F, 5.5 V, -20%, +80%, Radial Leaded
100mF 5.5V -20%~80% 5.5V 25¦¸@ 1kHz 16.5mm*8.5mm*8.5mm
Super Capacitors | CAP 100MF -20% +80% 5.5V T/H
SuperCap 0,1F 5,5V 16,5x8,5mm P5,08
FS0H104ZF, YAGEO / KEMET ELECTRONICS
Supercap, Edlc, 0.1F, 5.5V, Radial; Capacitance:0.1F; Voltage(Dc):5.5V; Capacitor Terminals:Radial Leaded; Capacitance Tolerance:-20%, +80%; Lead Spacing:5.08Mm; Lifetime @ Temperature:1000 Hours @ 70°C; Capacitor Case/Package:Coinrohs Compliant: Yes |Kemet FS0H104ZF
Capacitance F = 0.1 / Rated Voltage DC V = 5.5 / Tolerance = -20 ... 80 % / Lead Spacing mm = 5.08 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Termination Type = Soldering / Mounting Type = Through Hole / Equivalent Series Resistance Ohm = 25 / Series = FS / Diameter mm = 16.5 / Height mm = 8.5 / Packaging = Bulk

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.