Yageo Group FGR0H225ZF

Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 2200000uF, Through Hole Mount
$ 10.211
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group FGR0H225ZF.

IHS

Datasheet13 pages2 years ago

Farnell

Newark

element14 APAC

Ciiva

Inventory History

3 month trend:
+2.88%

CAD Models

Download Yageo Group FGR0H225ZF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2013-08-30
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Yageo GroupFG0H225ZF
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 2.2e+06uF, Through Hole Mount
Yageo GroupFYD0H225ZF
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 2200000uF, Through Hole Mount
NichiconJUMT1225MPD
Cap Supercap 2.2F 2.7V 20% (8 X 20mm) Radial 3.5mm 2 Ohm 1000h 70C Bulk Automotive
Cornell DubilierTDC225K035NSE-F
Cap Tant Solid 2.2uF 35V 10% (4.45 X 8.89mm) Radial 3.17mm 125C Bulk

Descriptions

Descriptions of Yageo Group FGR0H225ZF provided by its distributors.

Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 2200000uF, Through Hole Mount
CAPACITOR, EDL, CAP 2.2F, TOL -20,+80%,VOL-RTG 5.5 VDC, RADIAL,21.5X19MM, ESR 35 OHMS
Cap Supercap 2.2F 5.5V -20% to 80% (21.5 X 19mm) Radial Aluminum Cylindrical Can 7.62mm 35 Ohm 85C Bulk
Supercapacitors / Ultracapacitors 2.2F 5.5volts Radial Super Cap
Supercapacitor, EDLC, 2.2 F, 5.5 V, -20%, +80%, Radial Leaded
2.2F 5.5V -20%~80% 5.5V 35¦¸@ 1kHz 21.5mm*19mm*19mm
Supercap, Edlc, 2.2F, 5.5V, Radial; Capacitance:2.2F; Voltage(Dc):5.5V; Capacitor Terminals:Radial Leaded; Capacitance Tolerance:-20%, +80%; Lead Spacing:7.62Mm; Lifetime @ Temperature:1000 Hours @ 70°C; Capacitor Case/Package:Can Rohs Compliant: Yes |Kemet FGR0H225ZF
Capacitance F = 2.2 / Rated Voltage DC V = 5.5 / Tolerance = -20 ... 80 % / Lead Spacing mm = 7.62 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Termination Type = Soldering / Mounting Type = Through Hole / Equivalent Series Resistance Ohm = 35 / Series = FG / Diameter mm = 21.5 / Height mm = 19 / Packaging = Bulk

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.