Nichicon JUMT1225MPD

Cap Supercap 2.2F 2.7V 20% (8 X 20mm) Radial 3.5mm 2 Ohm 1000h 70C Bulk Automotive
$ 1.565
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon JUMT1225MPD.

IHS

Datasheet1 page3 years ago

Farnell

Newark

_legacy Avnet

RS (Formerly Allied Electronics)

CAD Models

Download Nichicon JUMT1225MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2007-09-03
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2025-03-31
LTD Date2025-06-30

Related Parts

Cornell DubilierTDC225K035NSE-F
Cap Tant Solid 2.2uF 35V 10% (4.45 X 8.89mm) Radial 3.17mm 125C Bulk

Descriptions

Descriptions of Nichicon JUMT1225MPD provided by its distributors.

Cap Supercap 2.2F 2.7V 20% (8 X 20mm) Radial 3.5mm 2 Ohm 1000h 70C Bulk Automotive
Electric Double Layer Capacitor, 2.7V, 20% +Tol, 20% -Tol, 2.2e+06uF, Through Hole Mount
2.2F +/-20% 2OHMS 2.7 V DC THROUGH HOLEELECTRIC DOUBLE LAYER CAPACITOR UM
Radial lead Type, Standard, 2.2 F, 2.7 V, ±20, -25 to 70 °C, RoHS
Nichicon SCT
CAPACITOR DBL LAYER, 2.2F, 2.7V, 0.2, 2
CAP 2.2F 20% 2.7V THROUGH HOLE
CAPACITOR DBL LAYER, 2.2F, 2.7V, 2OHM; Capacitance:2.2F; Capacitance Tolerance:± 20%; Voltage Rating:2.7V; ESR:2ohm; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Lead Spacing:3.5mm
Capacitor Double Layer, 2.2F, 2.7V, 0.2, 2 Ohm; Capacidad:2.2F; Tolerancia, Capacitancia:± 20%; Tensión Nominal:2.7V; Tipo De Condensador:-; Terminales Del Condensador:Conexión Radial; Espaciado De Cable:3.5Mm; Resistencia Esr:2Ohm |Nichicon JUMT1225MPD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL