Yageo Group FG0H225ZF

Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 2.2e+06uF, Through Hole Mount
$ 5.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group FG0H225ZF.

IHS

Datasheet13 pages2 years ago

Newark

Farnell

element14 APAC

Ciiva

Inventory History

3 month trend:
-0.09%

CAD Models

Download Yageo Group FG0H225ZF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2013-08-30
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Yageo GroupFYD0H225ZF
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 2200000uF, Through Hole Mount
NichiconJUMT1225MPD
Cap Supercap 2.2F 2.7V 20% (8 X 20mm) Radial 3.5mm 2 Ohm 1000h 70C Bulk Automotive
Cornell DubilierTDC225K035NSE-F
Cap Tant Solid 2.2uF 35V 10% (4.45 X 8.89mm) Radial 3.17mm 125C Bulk

Descriptions

Descriptions of Yageo Group FG0H225ZF provided by its distributors.

Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 2.2e+06uF, Through Hole Mount
CAPACITOR, EDL, CAP 2.2F, TOL -20,+80%,VOL-RTG 5.5 VDC, RADIAL,21.5X19MM, ESR 35 OHMS
Cap Supercap 2.2F 5.5V -20% to 80% (21.5 X 19mm) Radial Aluminum Cylindrical Can 7.62mm 35 Ohm 70C Bulk
Supercapacitor, EDLC, 2.2 F, 5.5 V, -20%, +80%, Radial Leaded
2.2F 5.5V -20%~80% 5.5V 35¦¸@ 1kHz 21.5mm*19mm*19mm
SuperCap 2,2F 5,5V 21,5x19mm P7,62
Supercap, Edlc, 2.2F, 5.5V, Radial; Capacitance:2.2F; Voltage(Dc):5.5V; Capacitor Terminals:Radial Leaded; Capacitance Tolerance:-20%, +80%; Lead Spacing:7.62Mm; Lifetime @ Temperature:1000 Hours @ 70°C; Capacitor Case/Package:Can Rohs Compliant: Yes |Kemet FG0H225ZF
Capacitance F = 2.2 / Rated Voltage DC V = 5.5 / Tolerance = -20 ... 80 % / Lead Spacing mm = 7.62 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Termination Type = Soldering / Mounting Type = Through Hole / Equivalent Series Resistance Ohm = 35 / Series = FG / Diameter mm = 21.5 / Height mm = 19 / Packaging = Bulk

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.