Yageo Group F862BK104K310ALR0L

X2 Class AEC-Q200 Metallized Polypropylene Film Capacitor, 100nF, 310VAC, 630VDC, 10%
$ 0.381
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group F862BK104K310ALR0L.

IHS

Datasheet1 page3 years ago

Newark

element14 APAC

Ciiva

TME

Inventory History

3 month trend:
-10.34%

CAD Models

Download Yageo Group F862BK104K310ALR0L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.381
$ 0.299
Stock
28,348
11,445
Authorized Distributors
6
5
Capacitance
100 nF
100 nF
Dielectric
PP
-
Mount
Through Hole
-
Case/Package
Radial
-
Voltage Rating (DC)
630 V
630 V
Tolerance
10 %
-
Termination
Radial
-
Height - Seated (Max)
13.4874 mm
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Cap Film Suppression X1 0.1uF 330VAC PP 10% (18 X 7 X 12.5mm) Radial 15mm 110C Automotive Bulk
Yageo GroupR46KI310000M1K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
PanasonicECW-FD2W104KQ
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Yageo GroupR46KI310050M1K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Yageo GroupR46KF310050P0K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group F862BK104K310ALR0L provided by its distributors.

X2 Class AEC-Q200 Metallized Polypropylene Film Capacitor, 100nF, 310VAC, 630VDC, 10%
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Cap Film Suppression X2 0.1uF 310VAC PP 10% (18 X 7.5 X 13.5mm) Radial Wound 15mm 110C Automotive Bulk
CAPACITOR, POLYPRO METALLIZED,0.1 UF,10%,310 VAC, RADIAL,7.5X13.5X18 MM, CLASS X2
Suppression Cap, 0.1Uf, 310V, Class X2; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.1Μf; Capacitance Tolerance:± 10%; Suppression Class:X2; Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet F862BK104K310ALR0L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.