Yageo Group F450BQ104J630C

Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
$ 0.847
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group F450BQ104J630C.

IHS

Datasheet25 pages3 years ago

Electro Sonic

Inventory History

3 month trend:
-0.53%

Alternate Parts

Price @ 1000
$ 0.847
$ 0.849
Stock
59,400
98,428
Authorized Distributors
4
6
Capacitance
100 nF
100 nF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
630 V
630 V
Tolerance
5 %
5 %
Termination
Radial
PC Pins
Height - Seated (Max)
-
16.002 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2012-04-20
Lifecycle StatusNRND (Last Updated: 10 months ago)

Related Parts

PanasonicECW-F2W104JAQ
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
PanasonicECW-F2104JAQ
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
PanasonicECW-F6104JL
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 100uF, Through Hole Mount
Yageo GroupPHE450KB6100JR06
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Yageo GroupR75MI3100AA30J
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group F450BQ104J630C provided by its distributors.

Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Cap Film 0.1uF 630V PP 5%( 18 X 8.5 X 16mm) Radial Plastic Rectangular Can 15mm 105C Bag
CAP FILM 0.1UF 5% 630VDC RADIAL
Film Capacitors 630V 0.10uF 5% LS=15mm
100Nf Dc 5%v |Kemet F450BQ104J630C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.