TDK B32652A104J

Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
$ 0.332

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32652A104J.

IHS

Datasheet39 pages13 years ago
Datasheet0 pages0 years ago

TME

Farnell

Newark

DigiKey

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2001-04-05

Related Parts

Yageo GroupR75QI3100AA00J
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Yageo GroupR75QI31004000J
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
Epcos B32912 100nF Polypropylene Film Capacitor 330 V ac +/-20%; Through Hole
Safety Capacitor, 0.1 uF, 530 VAC, ± 20%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole

Descriptions

Descriptions of TDK B32652A104J provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Cap Film 0.1uF 1000V PP 5%( 18 X 9 X 17.5mm) Radial Wound 15mm 110C Automotive Bulk
METALLIZED POLYPROPYLENE FILM CAPACITOR (MKP)
CAPACITOR PP FILM 0.1UF, 1KV, 5%, RADIAL
CAPACITOR POLYPROPYLENE PP FILM 0.1UF, 1KV, 5%, RADIAL; Capacitance:0.1 F; Capacitor Dielectric Type:PP (Polypropylene); Voltage Rating:1000V; Product Range:B32652 Series; Capacitance Tolerance: 5%; Ca
Dielectric Type:Metallized PP; Capacitor Case Style:Radial Box - 2 Pin; Capacitance:0.1µF; Capacitance Tolerance:± 5%; Voltage Rating VAC:250V; Voltage Rating VDC:1kV; Capacitor Mounting:Through Hole; Operating Temperature Min:-55°C RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32652-A 104-J
  • B32652-A0104-J
  • B32652-A104-J
  • B32652A 104J
  • B32652A-104J
  • B32652A0104J
  • B32652A104J.