Yageo Group ESK476M025AC3FA

Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 2.5mm 135mA 2000h 85C Ammo
$ 0.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ESK476M025AC3FA.

IHS

Datasheet23 pages2 years ago

Farnell

Inventory History

3 month trend:
-4.98%

CAD Models

Download Yageo Group ESK476M025AC3FA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.055
$ 0.056
$ 0.056
Stock
265,859
350,479
350,479
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
-
Through Hole
Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
4.938 Ω
4.938 Ω
Life (Hours)
-
2000 hours
2000 hours
Ripple Current
135 mA
115 mA
115 mA
Height - Seated (Max)
-
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-10-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cap Aluminum Lytic 47uF 6.3V 20% (5 X 5.5mm) SMD 1.1 Ohm 105mA 1000h 105C T/R
Cap Aluminum Lytic 47uF 6.3V 20% (5 X 6.3mm) SMD 0.7 Ohm 170mA 1000h 105C T/R
Cap Aluminum Lytic 47uF 10V 20% (6.3 X 5.5mm) SMD 7.06 Ohm 59mA 2000h 85C T/R
Aluminum Electrolytic Capacitor, 47 uF, 25 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD

Descriptions

Descriptions of Yageo Group ESK476M025AC3FA provided by its distributors.

Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 2.5mm 135mA 2000h 85C Ammo
Aluminum aluminum electrolytic capacitor 25V 47muF 20%
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Radial Electrolytic Aluminium Capacitor, 47uF, 25VDC, 20%
Cap, Alu Elec, 47Uf, 25V, Radial; Capacitance:47 F; Voltage Rating:25V; Product Range:Esk Series; Capacitance Tolerance: 20%; Capacitor Terminals:Radial Leaded; Diameter:5Mm; Packaging:Each; Lead Spacing:2Mm; Height:11Mm; Esr:- Rohs Compliant: Yes |Kemet ESK476M025AC3FA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.