Yageo Group ESK106M063AC3FA

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ESK 63V 10muF ±20% 0.197Dia 5.00mm
$ 0.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ESK106M063AC3FA.

Newark

Datasheet23 pages2 years ago
Datasheet1 page8 years ago
Datasheet1 page3 years ago

Farnell

Inventory History

3 month trend:
-36.19%

CAD Models

Download Yageo Group ESK106M063AC3FA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.043
$ 0.067
$ 0.067
Stock
205,438
320,738
320,738
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
-
2000 hours
2000 hours
Ripple Current
70 mA
70 mA
70 mA
Height - Seated (Max)
-
11.9888 mm
11.9888 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-10-10
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

NACE Series 10 uF 100 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
NIC ComponentsNACE100M25V5X5.5TR13F
NACE Series 10 uF 25 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, 10 uF, 16 V, ± 20%, 2000 hours @ 85°C, Radial Can - SMD

Descriptions

Descriptions of Yageo Group ESK106M063AC3FA provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ESK 63V 10muF ±20% 0.197Dia 5.00mm
Cap Aluminum 10uF 63V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 2.5mm 70mA 2000hr 85°C Ammo Pack
Avnet Japan
Kemet ESK106M063AC3FA Electrolytic Capacitor 10uF Radial lead 63V 100 pcs
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Radial Electrolytic Aluminium Capacitor, 10uF, 63VDC, 20%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.