NIC Components NACE100M100V6.3X8TR13F

NACE Series 10 uF 100 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
$ 0.063
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NACE100M100V6.3X8TR13F.

IHS

Datasheet5 pages3 years ago

Future Electronics

NIC Components

CAD Models

Download NIC Components NACE100M100V6.3X8TR13F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-05-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-07-31

Related Parts

Capacitor Aluminum 10uF 63VDC 20% 6.3 X 5.5mm SMD 16.6 Ohm 34mA 2000 hr T/R
NIC ComponentsNACE100M25V5X5.5TR13F
NACE Series 10 uF 25 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, 10 uF, 16 V, ± 20%, 2000 hours @ 85°C, Radial Can - SMD

Descriptions

Descriptions of NIC Components NACE100M100V6.3X8TR13F provided by its distributors.

NACE Series 10 uF 100 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors; General Purpose; V-Chip
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2626
Cap, 10Uf, 100V, Alu Elec, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:10Μf; Voltage(Dc):100V; Esr:16.6Ohm; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:Nace Series; Product Diameter:6.3Mm Rohs Compliant: Yes |Nic Components NACE100M100V6.3X8TR13F

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS

Part Number Aliases

This part may be known by these alternate part numbers:

  • NACE100M100V 6.3X8TR13F