Yageo Group ELH228M050AQ1AA

Capacitor; Al Electrolytic; Cap 2200 Uf; Tol 20%; Vol-rtg 50 VDC; Snap-in; 22X25 Mm
$ 1.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ELH228M050AQ1AA.

IHS

Datasheet24 pages2 years ago
Datasheet33 pages19 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.70%

Alternate Parts

Price @ 1000
$ 1.56
$ 1.525
$ 1.525
Stock
687
28,055
28,055
Authorized Distributors
5
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
181 mΩ
150.72 mΩ
150.72 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.9 A
2 A
2 A
Height - Seated (Max)
27.0002 mm
24.9936 mm
24.9936 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXUVR1V222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 35V 2200muF 卤20% 0.630Dia 16.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 35V 2200muF 卤20% 0.630Dia 16.00mm
NichiconURS1H222MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URS 50V 2200muF ±20% 0.787Dia 20.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 50V 2200muF ±20% 0.787Dia 20.00mm
United Chemi-ConESMH630VSN222MP30T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF

Descriptions

Descriptions of Yageo Group ELH228M050AQ1AA provided by its distributors.

CAPACITOR;AL ELECTROLYTIC;CAP 2200 UF;TOL 20%;VOL-RTG 50 VDC;SNAP-IN;22X25 MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
El-Capacitor 2200uF 50V 22x25mm
CAP ALUM 2200UF 20% 50V SNAP TH
ELH228M050AQ1AA, YAGEO / KEMET ELECTRONICS
2200 50 Vv |Kemet ELH228M050AQ1AA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.