Rubycon 50MXG2200MEFCSN20X25

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 50V 2200muF ±20% 0.787Dia 20.00mm
$ 1.633
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 50MXG2200MEFCSN20X25.

IHS

Datasheet4 pages3 years ago

Newark

Inventory History

3 month trend:
+90.69%

CAD Models

Download Rubycon 50MXG2200MEFCSN20X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicECA1VM222
Cap Aluminum 2200uF 35V 20% (16 X 25mm) Radial 7.5mm 1250mA 2000h 85°C Bulk
PanasonicEEUHD1V222
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 35V 2200muF ±20% 0.492Dia 12.50mm
PanasonicECA-1VM222B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 35V 2200muF ±20% 0.630Dia 16.00mm
NichiconURS1H222MRD
Cap Aluminum Lytic 2200uF 50V 20%( 20 X 25mm) Radial 10mm 1750mA 2000h 85C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF

Descriptions

Descriptions of Rubycon 50MXG2200MEFCSN20X25 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 50V 2200muF ±20% 0.787Dia 20.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
±20% 1.6A@120Hz 10mm 50V 2200uF Plugin,D20xL25mm Horn-Type Electrolytic Capacitors ROHS
CAPACITOR ALUM ELECT, 2200UF, 50V, 20%, RADIAL; Capacitance:2200µF; Capacitance Tolerance:± 20%; Diameter:20mm; Height:25mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXG ;RoHS Compliant: Yes

Images

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG