Yageo Group ELG688M063AT4AA

Aluminum Electrolytic Capacitor, Polarized, Aluminum (Wet), 63V, 20% +Tol, 20% -Tol, 6800Uf,
$ 5.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ELG688M063AT4AA.

Farnell

Datasheet24 pages2 years ago
Datasheet1 page5 years ago
Datasheet1 page0 years ago

IHS

Electro Sonic

Newark

element14 APAC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.28
$ 3.592
$ 3.592
Stock
7,031
54,798
54,798
Authorized Distributors
6
6
6
Capacitance
6.8 mF
5.6 mF
5.6 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
49 mΩ
-
-
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
3.65 A
3.71 A
3.71 A
Height - Seated (Max)
42.0116 mm
42.0116 mm
42.0116 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2006-12-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

United Chemi-ConEKMH500VNN682MR40T
Cap Aluminum Lytic 6800uF 50V 20% (30 X 40mm) Snap-In 10mm 0.049 Ohm 3300mA 2000h 105°C
United Chemi-ConEKMH630VNN682MR50T
Cap Aluminum Lytic 6800uF 63V 20%( 30 X 50mm) Snap-In 10mm 0.037 Ohm 3650mA 2000h 105C
United Chemi-ConEKMH500VSN682MR40S
Cap Aluminum 6800uF 50V 20% (30 X 40mm) Snap-In 10mm 0.049 Ohm 3300mA 2000h 105°C
NichiconUVR1H682MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 50V 6800muF ±20% 0.866Dia 22.00mm
NichiconUFW1J682MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 63V 6800muF ±20% 0.984Dia 25.00mm
Cornell Dubilier380LQ682M050J022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LQ 50V 6800muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of Yageo Group ELG688M063AT4AA provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (Wet), 63V, 20% +Tol, 20% -Tol, 6800Uf,
Cap Aluminum Lytic 6800uF 63V 20% (35 X 40mm) Snap-In 10mm 3650mA 2000h 105°C Bulk
CAP, 6800µF, 63V, ALU ELEC, SNAP-IN; Capacitance:6800µF; Voltage Rating:63V; Product Range:ELG Series; Lifetime @ Temperature:2000 hours @ 105°C; Capacitance Tolerance:± 20%; Capacitor Terminals:Quick Connect, Snap-In; D

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.