Yageo Group ELG127M400AQ3AA

Aluminum Electrolytic Capacitor, 120 uF, 400 V, ± 20%, Snap-In
$ 3.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ELG127M400AQ3AA.

Farnell

Datasheet24 pages2 years ago
Datasheet1 page1 year ago

IHS

Newark

element14 APAC

Inventory History

3 month trend:
-12.41%

Alternate Parts

Price @ 1000
$ 3.005
$ 1.685
$ 1.685
Stock
758
4,821
4,821
Authorized Distributors
6
6
6
Capacitance
120 µF
120 µF
120 µF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
485 mΩ
-
-
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
700 mA
750 mA
750 mA
Height - Seated (Max)
-
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2006-12-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Yageo Group ELG127M400AQ3AA provided by its distributors.

Aluminum Electrolytic Capacitor, 120 uF, 400 V, ± 20%, Snap-In
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
Cap Aluminum 120uF 400V 20% (22 X 35mm) Snap-In Aluminum Cylindrical Can 485 mOhm 700mA 2000hr 105°C Bulk
Avnet Japan
Electrolytic Capacitor, Snap-In, Elg Series, 120 F, 20%, 400 V, 22 Mm, 0.485 Ohm Rohs Compliant: Yes |Kemet ELG127M400AQ3AA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.