What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX LGU2G121MELZ

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 400V 120muF ±20% 0.866Dia 22.00mm

$ 1.885
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LGU2G121MELZ.

Future Electronics

Datasheet5 pages3 years ago
Datasheet5 pages16 years ago
Datasheet5 pages18 years ago

Farnell

Newark

Factory Futures

Nichicon SCT

Inventory History

3 month trend:
-8.90%

CAD Models

Download KYOCERA AVX LGU2G121MELZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.885
$ 2.59
$ 2.59
Stock
4,461
26,221
26,221
Authorized Distributors
6
4
4
Capacitance
120 µF
120 µF
120 µF
Mount
PCB, Through Hole
-
-
Case/Package
Radial
-
-
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
485 mΩ
485 mΩ
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
750 mA
700 mA
700 mA
Height - Seated (Max)
21.9964 mm
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGJ 400V 120muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLPX121M450A3P3
Aluminum Electrolytic Capacitors - Snap In 120uF 450V 20%
Cornell Dubilier381LQ121M450H032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 450V 120muF ±20% 0.866Dia 22.00mm
KYOCERA AVXUPH2W121MHD6
CAPACITOR, AL ELECTROLYTIC, CAP 120 UF, TOL 20%, VOL-RTG 450 VDC, RADIAL, BULK
NichiconUCP2W121MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCP 450V 120muF ±20% 0.630Dia 16.00mm
Cornell Dubilier380LQ121M450H022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LQ 450V 120muF ±20% 0.866Dia 22.00mm

Descriptions

Descriptions of KYOCERA AVX LGU2G121MELZ provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 400V 120muF ±20% 0.866Dia 22.00mm
CAPACITOR ALUMINUM ELECTROLYTIC 120UF 400V 20% SNAP-IN 22X35MM, LGU SERIES
Cap Aluminum Lytic 120uF 400V 20% (22 X 35mm) Snap-In 10mm 750mA 3000h 105C Bulk
GU Series 120 uF 400 V 105°C Ø22 x 35 mm Snap-In Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
卤20% 750mA@120Hz 10mm 400V 120uF Plugin,D22xL35mm Horn-Type Electrolytic Capacitors ROHS
120μF 400V ±20% 10mm 3000h@ 105°C 1.0725A@ 50kHz,750mA@ 120Hz Plugins,D22xL35mm snap-in mounting,Through hole mounting 22mm*35mm*35mm
ALUMINUM ELECTROLYTIC CAPACITOR 120UF, 400V, 20%, SNAP-IN; Product Range:GU Series; Capacitance:120 F; Capacitance Tolerance: 20%; Voltage Rating:400V; Diameter:22mm; ESR:-; Height:35mm; Lead Spacing:10mm; Capacitor Case Style:Can
Aluminum Electrolytic Capacitor 120Uf, 400V, 20%, Snap-In; Rango De Producto:Serie Gu; Capacidad:120Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:400V; Diámetro:22Mm; Resistencia Esr:-; Altura:35Mm; Espaciado De Cable:10Mm |Nichicon LGU2G121MELZ

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX