Yageo Group EEV477M010A9MAA

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR EEV 10V 470muF ±20% 0.315Dia 8.00mm
$ 0.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group EEV477M010A9MAA.

IHS

Datasheet18 pages2 years ago

TME

Farnell

Inventory History

3 month trend:
+29.74%

CAD Models

Download Yageo Group EEV477M010A9MAA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.215
$ 0.332
Stock
39,984
82,458
Authorized Distributors
6
6
Capacitance
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
Voltage Rating (DC)
10 V
10 V
Tolerance
-
20 %
ESR (Equivalent Series Resistance)
160 mΩ
160 mΩ
Life (Hours)
-
5000 hours
Ripple Current
420 mA
600 mA
Height - Seated (Max)
-
10.4902 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-10-10
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Yageo Group EEV477M010A9MAA provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR EEV 10V 470muF ±20% 0.315Dia 8.00mm
Aluminum Electrolytic Capacitor, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333
Cap Aluminum Lytic 470uF 10V 20% (8 X 10.2mm) SMD 0.16 Ohm 0.6A 2000h 105C T/R
CAP, 470UF, 10V, ALU ELEC, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 470µF; Voltage Rating: 10V; ESR: 0.16ohm; Product Range: EEV Series; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature Min: -55°C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.