Panasonic EEE-FK1A471GP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 470muF ±20% 0.315Dia 8.00mm
$ 0.336
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FK1A471GP.

Panasonic

Datasheet4 pages10 years ago

element14 APAC

Newark

TME

Farnell

Inventory History

3 month trend:
-10.81%

CAD Models

Download Panasonic EEE-FK1A471GP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.336
$ 0.244
Stock
43,005
40,176
Authorized Distributors
6
6
Capacitance
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
-
ESR (Equivalent Series Resistance)
160 mΩ
160 mΩ
Life (Hours)
5000 hours
-
Ripple Current
600 mA
420 mA
Height - Seated (Max)
10.4902 mm
-

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2006-08-08
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEEFTA471XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 10V 470muF ±20% 0.248Dia 6.30mm
470uF 10V Aluminum Electrolytic Capacitor, 8x10mm SMD, 600mA
Cornell DubilierAFK477M10F24T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 10V 470muF ±20% 0.315Dia 8.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWD 10V 470muF ±20% 0.315Dia 8.00mm
PanasonicEEETC1A471P
Cap Aluminum Lytic 470uF 10V 20%( 10 X 10.2mm) SMD 0.15 Ohm 750mA 3000h 125C Automotive T/R
United Chemi-ConEMZA100ADA471MHA0G
Cap Aluminum Lytic 470uF 10V 20% (8 X 10mm) SMD 600mA 2000h 105°C Cardboard T/R

Descriptions

Descriptions of Panasonic EEE-FK1A471GP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 470muF ±20% 0.315Dia 8.00mm
Panasonic EEEFK1A471GP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 470uF 10V 20% (8 X 10.2mm) SMD 600mA 5000h 105C Automotive T/R
470uF 10V 450mA@120Hz ±20% SMD,D8xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Cap Aluminum 470uF 10V 20% Cylindrical 600mA 5000 hr 105°C Emboss T/R
Avnet Japan
Aluminum Electrolytic Capacitors, 10V, 470µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333
Al Electrolytic Cap SMD, 470μF 10V ±20% 5000h@105°C 450mA@120Hz 600mA@100kHz 8.3mm × 8.3mm × 10.5mm
EEE-FK Series 10 V 470 uF Ø 8 x 10.2 mm 105 °C Low ESR SMT Electrolytic
CAP, 470µF, 10V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 470µF; Voltage Rating: 10V; ESR: -; Product Range: FK Series; Lifetime @ Temperature: ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FK1A471GP.
  • EEEFK1A471GP