Yageo Group EEV336M025S9GAA

Aluminum Electrolytic Capacitor, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626
$ 0.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group EEV336M025S9GAA.

IHS

Datasheet18 pages2 years ago

TME

Inventory History

3 month trend:
-0.11%

Alternate Parts

Price @ 1000
$ 0.118
$ 0.132
Stock
112,685
2,274
Authorized Distributors
6
2
Capacitance
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Case/Package
-
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
-
20 %
ESR (Equivalent Series Resistance)
-
500 mΩ
Life (Hours)
-
2000 hours
Ripple Current
168 mA
160 mA
Height - Seated (Max)
-
5.4102 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-12-02
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Yageo Group EEV336M025S9GAA provided by its distributors.

Aluminum Electrolytic Capacitor, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626
33¦ÌF 25V ¡À20% 520m¦¸@ 100kHz 2000h@ 105¡ãC 168mA@ 120Hz,240mA@ 100kHz SMD 6.6mm*6.6mm*5.65mm
EEV336M025S9GAA, YAGEO / KEMET ELECTRONICS
Reel Rohs-Prc |Kemet EEV336M025S9GAA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.