Cornell Dubilier AVRF336M25D16T-F

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVRF 25V 33muF ±20% 0.248Dia 6.30mm
$ 0.132
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier AVRF336M25D16T-F.

IHS

Datasheet5 pages12 years ago

Electro Sonic

Alternate Parts

Price @ 1000
$ 0.132
$ 0.118
Stock
2,274
112,685
Authorized Distributors
2
6
Capacitance
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
-
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
-
ESR (Equivalent Series Resistance)
500 mΩ
-
Life (Hours)
2000 hours
-
Ripple Current
160 mA
168 mA
Height - Seated (Max)
5.4102 mm
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-16
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Descriptions

Descriptions of Cornell Dubilier AVRF336M25D16T-F provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVRF 25V 33muF ±20% 0.248Dia 6.30mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626
CAP ALUM 33UF 20% 25V SMD
Aluminum Electrolytic Capacitor; Capacitor Type:Low ESR; Capacitance:33µF; Voltage Rating:25VDC; Capacitor Dielectric Type:Aluminum Electrolytic; ESR:0.5ohm; Package/Case:D; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor