
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | EEV227M6R3A9HAA | 0 | 20K | 1h | ||||||||
| Newark | EEV227M6R3A9HAA | 0 | 1K | Tape & Reel | ||||||||
| RS (Formerly Allied Electronics) | EEV227M6R3A9HAA | 0 | 20K | Bulk | 15h | |||||||
| Mouser | 80-EEV227M6R3A9HAA | 5,247 | 1 | Tape & Reel | ||||||||
| Easev | EEV227M6R3A9HAA | 2,018 | >1wk |
Download datasheets and manufacturer documentation for Yageo Group EEV227M6R3A9HAA.
Download Yageo Group EEV227M6R3A9HAA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Yageo Group EEV227M6R3A9HAA provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group EEV227M6R3A9HAA.