Yageo Group CKR06BX472MM

Cap Ceramic 0.0047uF 200V X7R 20% Radial 5.08mm (1%FR) Bulk
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CKR06BX472MM.

IHS

Datasheet19 pages10 years ago

Electro Sonic

Alternate Parts

Price @ 1000
$ 1.335
Stock
91
589
Authorized Distributors
0
4
Capacitance
4.7 nF
4.7 nF
Dielectric
X7R
X7R
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
Height
7.37 mm
7.37 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupCK06BX472K
Cap Ceramic 0.0047uF 200V X7R 10% Radial 5.08mm 125C Bulk
KYOCERA AVXSR155C472MAA
Cap Ceramic 0.0047uF 50V X7R 20% Radial 2.54mm 125°C Bulk
KYOCERA AVXSR212C472MARTR1
Cap Ceramic 0.0047uF 200V X7R 20% Radial 5.08mm 125°C T/R
KYOCERA AVXCK05BX472M
Cap Ceramic 0.0047uF 100V X7R 20% Radial 5.08mm 125°C Bulk
Cap Ceramic 0.0047uF 630V X7R 10% Radial 5mm 125C Bulk
卤10% 50V 4.7nF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS

Descriptions

Descriptions of Yageo Group CKR06BX472MM provided by its distributors.

Cap Ceramic 0.0047uF 200V X7R 20% Radial 5.08mm (1%FR) Bulk
Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Through Hole Mount, 2909

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.