Yageo Group CDR31BX103AKYM

Cap Ceramic 0.01uF 50V BX 10% Pad SMD 0805 (1%FR) 125C Bulk
$ 0.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CDR31BX103AKYM.

IHS

Datasheet10 pages20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.272
$ 5.078
$ 5.078
Stock
2,017
33,225
33,225
Authorized Distributors
4
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
1.3 mm
1.3 mm
1.3 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2005-10-04
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupCDR31BX103AKUR
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0805
Yageo GroupCDR31BX103AKUS
Cap Ceramic 0.01uF 50V X7R 10% SMD 0805 (0.001%FR) 125C Bulk
KYOCERA AVXW3A45C103KAT2A
Cap Ceramic Array 0.01uF 50V X7R 10% 0612 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
KYOCERA AVXW2A45C103KAT2A
Cap Ceramic Array 0.01uF 50V X7R 10% 0508 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
Yageo GroupC1632C103K5RACTU
Cap Ceramic Array 0.01uF 50V X7R 10% 0612 Pad SMD 4 Capacitor 125C T/R
Cap Ceramic Array 0.01uF 50V X7R 10% 0612 Pad SMD 4 Capacitor 125C Automotive T/R

Descriptions

Descriptions of Yageo Group CDR31BX103AKYM provided by its distributors.

Cap Ceramic 0.01uF 50V BX 10% Pad SMD 0805 (1%FR) 125C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0805
CAP CER 10000PF 50V 10% BX 0805
.010Uf 50.0V |Kemet C0805N103K5XMC

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805N103K5XMC