What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group C1632C103K5RACTU

Cap Ceramic Array 0.01uF 50V X7R 10% 0612 Pad SMD 4 Capacitor 125C T/R
$ 0.37
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1632C103K5RACTU.

Newark

Datasheet7 pages20 years ago
Datasheet23 pages12 years ago

Electro Sonic

TME

Arrow Electronics

Inventory History

3 month trend:
-88.88%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.45
Introduction Date2007-03-14
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2024-05-30

Related Parts

KYOCERA AVXW3A45C103KAT2A
Cap Ceramic Array 0.01uF 50V X7R 10% 0612 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
KYOCERA AVXW2A45C103KAT2A
Cap Ceramic Array 0.01uF 50V X7R 10% 0508 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
Cap Ceramic Array 0.01uF 50V X7R 10% 0612 Pad SMD 4 Capacitor 125C Automotive T/R
Cap Ceramic Array 0.01uF 25V X7R 10% 0612 SMD 4 Capacitor 125C Paper T/R
KYOCERA AVXW3A41C103KAT2A
Cap Ceramic Array 0.01uF 100V X7R 10% 0612 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
Cap Ceramic Array 0.01uF 16V X7R 10% 0612 SMD Paper T/R 4 Capacitor

Descriptions

Descriptions of Yageo Group C1632C103K5RACTU provided by its distributors.

Cap Ceramic Array 0.01uF 50V X7R 10% 0612 Pad SMD 4 Capacitor 125C T/R
1632 SMD Ceramic Capacitor Array 50volts 10000pF X7R 10%
Array/Network Capacitor, 50V, X7R, 0.01uF, Surface Mount, CHIP-8
Ceramic Capacitor Array; Capacitor Type:General Purpose; Capacitance:0.01µF; Capacitance Tolerance:±10%; Voltage Rating:50V; Capacitor Dielectric Material:Multilayer Ceramic; Package/Case:1632; Termination:SMD RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1632C103K5RAC-TU
  • C1632C103K5RACTU.