Yageo Group CCR06CG103JS

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Through Hole Mount
$ 7.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CCR06CG103JS.

IHS

Datasheet15 pages18 years ago

Farnell

Arrow Electronics

Alternate Parts

Price @ 1000
$ 7.097
$ 6.599
Stock
27
7,123
Authorized Distributors
2
4
Capacitance
10 nF
10 nF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
Molded
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
5 %
Height
7.37 mm
7.37 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupC062C103J1G5CA
Cap Ceramic 0.01uF 100V C0G 5% Radial 5.08mm 125C Bulk
Yageo GroupC062C103J5G5CA
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Through Hole Mount
KYOCERA AVXMR065A103JAA
Cap Ceramic 0.01uF 50V C0G 5% Radial 5.08mm 125°C Bulk
Yageo GroupC062C103J2G5CA
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Through Hole Mount
KYOCERA AVXMD025A103JAB
Cap Ceramic 0.01uF 50V C0G 5% Radial 2 Pin DIP 8.255mm 125°C Slide Pack
KYOCERA AVXCCR07CG103JR
Cap Ceramic 0.01uF 100VDC C0G 5% RDL 10.16mm 0.01%(FR) Bulk

Descriptions

Descriptions of Yageo Group CCR06CG103JS provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Through Hole Mount
Cap Ceramic 0.01uF 50VDC C0G 5% RDL 5.08mm 0.001%(FR) Bulk
CAP, 0.01UF, 50V, MLCC, RADIAL; Capacitance: 0.01µF; Voltage Rating: 50V; Product Range: CCR06 Series, MIL-PRF-20; Capacitance Tolerance: ± 5%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: C0G / NP0; Lead Spa

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.