Yageo Group C062C103J5G5CA

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Through Hole Mount
$ 1.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C062C103J5G5CA.

IHS

Datasheet10 pages2 years ago

_legacy Avnet

Farnell

Inventory History

3 month trend:
-58.39%

Alternate Parts

Price @ 1000
$ 1.3
$ 7.515
Stock
3,915
5,538
Authorized Distributors
6
4
Capacitance
10 nF
10 nF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
Molded
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
5 %
Height
7.37 mm
7.37 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2017-10-17
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVXMR065A103JAA
Cap Ceramic 0.01uF 50V C0G 5% Radial 5.08mm 125°C Bulk
Yageo GroupC062C103K2G5CA
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Through Hole Mount
KYOCERA AVXCCR06CG103JR
Cap Ceramic 0.01uF 50V C0G 5% Radial 5.08mm (0.01%FR) 125°C Bulk
KYOCERA AVXCCR06CG103JM
Cap Ceramic 0.01uF 50V C0G 5% Radial 5.08mm (1%FR) 125°C Bulk
Yageo GroupC062C103G1G5CA
Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group C062C103J5G5CA provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Through Hole Mount
Molded Radial Ceramic Capacitors C062 0.01uF 50volts C0G 5%
Molded ceramic capacitor 50V 10nF 5%
10nF ¡À5% C0G(NP0) 50V 7.37mm*2.29mm*7.37mm
.010Uf 50.0V Rohs Compliant: Yes |Kemet C062C103J5G5CA
C062C103J5G5CA, YAGEO / KEMET ELECTRONICS
CAP, 0.01UF, 50V, MLCC, RADIAL; Capacitance: 0.01µF; Voltage Rating: 50V; Product Range: C062C Series; Capacitance Tolerance: ± 5%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: C0G / NP0; Lead Spacing: 5.08mm;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.