Yageo Group CC05CG331F

Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Through Hole Mount, 1909
$ 5.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CC05CG331F.

IHS

Datasheet1 page1 year ago

Alternate Parts

Price @ 1000
$ 5.158
$ 4.755
Stock
72
40
Authorized Distributors
1
2
Capacitance
330 pF
330 pF
Dielectric
C0G
-
Mount
Through Hole
-
Case/Package
-
Molded
Voltage Rating (DC)
200 V
200 V
Tolerance
1 %
1 %
Height
4.83 mm
5.973 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupC315C331F1G5TA
Cap Ceramic 330pF 100V C0G 1% Radial 2.54mm 125C Extreme Low ESR Bulk
KYOCERA AVXSR211A331FAA
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Through Hole Mount, 2012
Yageo GroupCCR75CG331FR
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Through Hole Mount
KYOCERA AVXCCR05CG331FS
Cap Ceramic 330pF 200V C0G 1% Radial 5.08mm (0.001%FR) 125°C Bulk
KYOCERA AVXCCR05CG331FR
Cap Ceramic 330pF 200V C0G 1% Radial 5.08mm (0.01%FR) 125°C Bulk
Yageo GroupCCR05CG331FP
Cap Ceramic 330pF 200VDC C0G 1% RDL 5.08mm 0.1%(FR) Bulk

Descriptions

Descriptions of Yageo Group CC05CG331F provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Through Hole Mount, 1909
Cap Ceramic 330pF 200VDC C0G 1% RDL 5.08mm Bulk

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.