KYOCERA AVX CCR05CG331FS

Cap Ceramic 330pF 200V C0G 1% Radial 5.08mm (0.001%FR) 125°C Bulk
$ 8.601
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CCR05CG331FS.

IHS

Datasheet2 pages10 years ago

CAD Models

Download KYOCERA AVX CCR05CG331FS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.601
$ 7.147
Stock
2,699
2,454
Authorized Distributors
3
4
Capacitance
330 pF
330 pF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
Molded
Molded
Voltage Rating (DC)
200 V
200 V
Tolerance
1 %
1 %
Height
4.83 mm
4.83 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date1996-03-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXCCR09CG331FR
Cap Ceramic 330pF 200V C0G 1% Radial 2.54mm (0.01%FR) 125°C Bulk
KYOCERA AVXCCR05CG361FR
Cap Ceramic 360pF 100V C0G 1% Radial 5.08mm (0.01%FR) 125°C Bulk
KYOCERA AVXCCR05CG361FS
Cap Ceramic 360pF 100V C0G 1% Radial 5.08mm (0.001%FR) 125°C Bulk
Yageo GroupC052C331K2G5CA
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Through Hole Mount
Yageo GroupC052C331J2G5CA
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Through Hole Mount

Descriptions

Descriptions of KYOCERA AVX CCR05CG331FS provided by its distributors.

Cap Ceramic 330pF 200V C0G 1% Radial 5.08mm (0.001%FR) 125°C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, CG, 30ppm/Cel TC, 0.00033uF, Through Hole Mount
Capacitor, ceramic,330Pf,200Vdc,.5-Pf Tol,.5+Pf Tol,1-% Tol,1+% Tol, cg-Tc Code,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx CCR05CG331FS
CAP CER RADIAL
330PF 200V 1%

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX