Yageo Group CBR08C908BAGAC

Ceramic Capacitor, Multilayer, Ceramic, 250V, 11.1111% +Tol, 11.1111% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface...
$ 0.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CBR08C908BAGAC.

IHS

Datasheet16 pages2 years ago

Upverter

Farnell

Inventory History

3 month trend:
-2.79%

CAD Models

Download Yageo Group CBR08C908BAGAC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.395
$ 0.17
Stock
9,497
24,348
Authorized Distributors
4
6
Capacitance
900 fF
900 fF
Dielectric
C0G
-
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
250 V
250 V
Tolerance
-
-
Height
850 µm
850 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-11-07
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupCBR06C908BAGAC
CBR-SMD RF C0G 0603 (1608Metric) Ceramic Capacitor 0.063Lx0.031W 1.60mmx0.80mm C0G NP0 ±0.1pF 0.9pF
Yageo GroupCBR06C908B5GAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.9pF C0G 0603 0.1pF
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 0.9pF 50volts C0G +/-0.1pF
KYOCERA AVX06035J0R9BBSTR
Cap Ceramic 0.9pF 50V C0G 0.1pF SMD 0603 125°C T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 0.9pF 100volts C0G +/-0.1pF
50V 0.82pF NP0 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group CBR08C908BAGAC provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 250V, 11.1111% +Tol, 11.1111% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0805
CAP CER 0.9PF 250V C0G/NP0 0805
0805 (2012Metric) CBR-SMD RF C0G 250V 0.9pF ±0.1pF C0G NP0
CAP, 0.9PF, 250V, 0805; Capacitance: 0.9pF; Voltage Rating: 250V; Product Range: HiQ-CBR Series; Capacitance Tolerance: ± 0.1pF; Operating Temperature Max: 125°C; Capacitor Case Style: 0805 [2012 Metric]; Automotive Qualificat

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.