
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-GQM2195C2ER90BB12DCT-ND | 2,830 | 1 | Cut Tape | ||||||||
| TME | GQM2195C2ER90BB12D | 0 | 4K | 7h | ||||||||
| Avnet | GQM2195C2ER90BB12D | 0 | 4K | 4d | ||||||||
| Arrow Electronics | GQM2195C2ER90BB12D | 0 | 4K | |||||||||
| Farnell | GQM2195C2ER90BB12D | 0 | 4K | Tape & Reel | 8h |
Download datasheets and manufacturer documentation for Murata GQM2195C2ER90BB12D.
Download Murata GQM2195C2ER90BB12D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Murata GQM2195C2ER90BB12D provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GQM2195C2ER90BB12D.