Yageo Group CBR08C390JAGAC

0805 Cbr 39PF Ceramic Multilayer Capacitor, 250V DC, +125C, C0G Dielectric, +/-5%
$ 0.318
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CBR08C390JAGAC.

IHS

Datasheet16 pages2 years ago

Upverter

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group CBR08C390JAGAC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.318
$ 0.174
Stock
21,606
506,210
Authorized Distributors
6
6
Capacitance
39 pF
39 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
250 V
250 V
Tolerance
5 %
5 %
Height
850 µm
850 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-11-07
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

250V 39pF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0805C390J2GACTU
Cap Ceramic 39pF 200V C0G 5% Pad SMD 0805 125C Extreme Low ESR T/R
Multilayer Ceramic Capacitor, Grm Series, 39 Pf, - 5%, C0G / Np0, 250 V, 0805 [2012 Metric] Rohs Compliant: Yes
Cap Ceramic 39pF 200V C0G 5% Pad SMD 0805 125C T/R
KYOCERA AVX08052A390JAT2A
0805 39 pF 200V ±5 % Tolerance C0G(NP0) SMT Multilayer Ceramic Capacitor
KYOCERA AVX08052U390JAT2A
U 0805 (2012Metric) Ceramic Capacitor 0.079Lx0.049W 2.01mmx1.25mm C0G NP0 ±5% 39pF

Descriptions

Descriptions of Yageo Group CBR08C390JAGAC provided by its distributors.

0805 CBR 39PF CERAMIC MULTILAYER CAPACITOR,250V DC,+125C, C0G DIELECTRIC,+/-5%
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0805
Cap Ceramic 39pF 250V C0G 5% Pad SMD 0805 125C Medical T/R
CAP CER 39PF 250V C0G/NP0 0805
0805 (2012Metric) CBR-SMD RF C0G 250V 39pF 卤5% C0G NP0

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.