KYOCERA AVX 08052A390JAT2A

0805 39 pF 200V ±5 % Tolerance C0G(NP0) SMT Multilayer Ceramic Capacitor
$ 0.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08052A390JAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Future Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX 08052A390JAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Multilayer Ceramic Capacitor, Grm Series, 39 Pf, - 5%, C0G / Np0, 250 V, 0805 [2012 Metric] Rohs Compliant: Yes
Yageo GroupC0805C390J2GACTU
Cap Ceramic 39pF 200V C0G 5% Pad SMD 0805 125C Extreme Low ESR T/R
Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 3.9e-05uF, Surface Mount, 0805
Cap Ceramic 39pF 200V C0G 5% Pad SMD 0805 125C T/R
KYOCERA AVX08052U390JAT2A
U 0805 (2012Metric) Ceramic Capacitor 0.079Lx0.049W 2.01mmx1.25mm C0G NP0 ±5% 39pF
KYOCERA AVX08055A390JAT2A
0805 39PF CERAMIC MULTILAYER CAPACITOR, 50 V DC, +125DEGC, C0G DIELECTRIC, +/-5%

Descriptions

Descriptions of KYOCERA AVX 08052A390JAT2A provided by its distributors.

0805 39 pF 200V ±5 % Tolerance C0G(NP0) SMT Multilayer Ceramic Capacitor
Cap Ceramic 39pF 200V C0G 5% SMD 0805 125°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 3.9e-05uF, Surface Mount, 0805
0805 (2012Metric) ceramic capacitor 200V 39pF ±5% C0G NP0
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:39pF; Capacitance Tolerance:± 5%; Voltage Rating:200VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:0805; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX