
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | CBR08C339BAGAC | 1,980 | 10 | Cut Tape | ||||||||
| DigiKey | 399-6193-1-ND | 6,215 | 1 | Cut Tape | ||||||||
| Arrow Electronics | CBR08C339BAGAC | 8 | 1 | |||||||||
| RS (Formerly Allied Electronics) | CBR08C339BAGAC | 0 | 4K | Bulk | 2h | |||||||
| Avnet | CBR08C339BAGAC | 0 | 4K | 15h |
Download datasheets and manufacturer documentation for Yageo Group CBR08C339BAGAC.
Download Yageo Group CBR08C339BAGAC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download | ||
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group CBR08C339BAGAC provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group CBR08C339BAGAC.