Murata GQM2195C2A3R3CB01D

Multilayer Ceramic Capacitor, 3.3 pF, 100 V, ± 0.25pF, C0G (NP0), 0805 [2012 Metric]
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GQM2195C2A3R3CB01D.

IHS

Datasheet1 page8 years ago

Geoflip

Ciiva

Alternate Parts

Price @ 1000
$ 0.069
Stock
2,928
91,242
Authorized Distributors
0
6
Capacitance
3.3 pF
3.3 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
100 V
100 V
Tolerance
-
-
Height
850 µm
940 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2002-04-27
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2019-12-31
LTD Date2020-09-30
Manufacturer Lifecycle StatusDISCONTINUED (Last Updated: 5 years ago)

Related Parts

KYOCERA AVX08051A3R3CAT2A
0805 3.3 pF 100 V ±0.25 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Yageo GroupC0805C339C1GACTU
Cap Ceramic 3.3pF 100V C0G 0.25pF SMD 0805 125°C Plastic T/R
KYOCERA AVX08051U3R3DAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 3.3pF C0G 0805 .5pF Tol
Yageo GroupC0805C339K1GACTU
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0805
KYOCERA AVX08051U3R3BAT2A
Cap Ceramic 3.3pF 100V C0G 0.1pF SMD 0805 125°C T/R
Cap Ceramic 3.3pF 100V C0G 0.5pF SMD 0805 125°C Plastic T/R

Descriptions

Descriptions of Murata GQM2195C2A3R3CB01D provided by its distributors.

Multilayer Ceramic Capacitor, 3.3 pF, 100 V, ± 0.25pF, C0G (NP0), 0805 [2012 Metric]
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 3.3pF 100volts C0G 0.25pF
0805 (2012Metric) CERAMIC CAPACITOR GQM 100V 3.3pF ±0.25pF C0G NP0
Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0805
CAP CER 3.3PF 100V C0G/NP0 0805

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH