Yageo Group CBR08C309BAGAC

Cap Ceramic 3pF 250V C0G 0.1pF Pad SMD 0805 125C Low ESR Medical T/R
$ 0.529
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CBR08C309BAGAC.

IHS

Datasheet16 pages2 years ago

Upverter

Farnell

Inventory History

3 month trend:
-0.15%

CAD Models

Download Yageo Group CBR08C309BAGAC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.529
$ 0.187
Stock
1,413
98,569
Authorized Distributors
5
6
Capacitance
3 pF
3 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
250 V
250 V
Tolerance
-
-
Height
850 µm
850 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-11-07
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Ceramic Capacitor, Multilayer, Ceramic, 250V, 8.3333% +Tol, 8.3333% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 2012M/0805
Multilayer Ceramic Capacitors 3pF 250V C0G 0.1pF Pad SMD 0805 125C T/R
KYOCERA AVX08052U3R0CAT2A
Cap Ceramic 3pF 200V C0G 0.25pF Pad SMD 0805 125C T/R
Multilayer Ceramic Capacitor, 3 pF, 100 V, ± 0.25pF, C0G (NP0), 0805 [2012 Metric]
Yageo GroupCBR08C339BAGAC
0805 CBR 3.3PF CERAMIC MULTILAYER CAPACITOR,250VDC,+125C, C0G DIELECTRIC,+/-0.1PF
Yageo GroupCBR08C279BAGAC
Cap Ceramic 2.7pF 250V C0G 0.1pF Pad SMD 0805 125C Low ESR Medical T/R

Descriptions

Descriptions of Yageo Group CBR08C309BAGAC provided by its distributors.

Cap Ceramic 3pF 250V C0G 0.1pF Pad SMD 0805 125C Low ESR Medical T/R
Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.3333% +Tol, 3.3333% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0805
3pF ¡À0.1pF C0G(NP0) 250V 0805 2mm*1.25mm*1.25mm
3.00Pf 250V Rohs Compliant: Yes |Kemet CBR08C309BAGAC
CBR08C309BAGAC, YAGEO / KEMET ELECTRONICS
CAP, 3PF, 250V, 0805; Capacitance: 3pF; Voltage Rating: 250V; Product Range: HiQ-CBR Series; Capacitance Tolerance: ± 0.1pF; Operating Temperature Max: 125°C; Capacitor Case Style: 0805 [2012 Metric]; Automotive Qualification

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.