Yageo Group C0603C279C1GACTU

0603 C 2.7PF Ceramic Multilayer Capacitor, 100V DC, +125C, C0G Dielectric, +/-0.25PF
$ 0.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0603C279C1GACTU.

IHS

Datasheet22 pages2 years ago

Upverter

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
+0.82%

CAD Models

Download Yageo Group C0603C279C1GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.113
$ 0.065
$ 0.065
Stock
141,823
14,976
14,976
Authorized Distributors
6
3
3
Capacitance
2.7 pF
2.7 pF
2.7 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
-
-
-
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-06-06
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 2.7pF 100volts C0G +/-0.25pF
Multilayer Ceramic Capacitor, 2.7 pF, 100 V, ± 0.1pF, C0G (NP0), 0603 [1608 Metric]
Ceramic Capacitor, Multilayer, Ceramic, 100V, 9.26% +Tol, 9.26% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603
KYOCERA AVX06031A2R7CAT2A
0603 2.7 pF 100 V ±0.25 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Surface Mount Ceramic Multilayer Capacitor 2.7pF 0.25pF C0G 50V 0603 Paper T/R
Yageo GroupCBR06C279B5GAC
Cap Ceramic 2.7pF 50V C0G 0.1pF Pad SMD 0603 125C Medical T/R

Descriptions

Descriptions of Yageo Group C0603C279C1GACTU provided by its distributors.

0603 C 2.7PF CERAMIC MULTILAYER CAPACITOR,100V DC,+125C, C0G DIELECTRIC,+/-0.25PF
Cap Ceramic 2.7pF 100V C0G 0.25pF Pad SMD 0603 125C Extreme Low ESR T/R
Cap Ceramic 2.7pF 100V C0G 0.25pF SMD 0603 125°C Paper T/R
Avnet Japan
Ceramic Capacitor, Multilayer, Ceramic, 100V, 9.26% +Tol, 9.26% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603
Capacitor, ceramic,2.7Pf,100Vdc,.25-Pf Tol,.25+Pf Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C0603C279C1GACTU
0603 (1608Metric) SMD Comm C0G 100V 2.7pF ±0.25pF C0G NP0

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603C279C1GAC-TU
  • C0603C279C1GAC7867