Yageo Group CBR04C808A5GAC

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.8pF C0G 0402 0.05pF
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CBR04C808A5GAC.

IHS

Datasheet16 pages2 years ago

JRH Electronics

Farnell

element14 APAC

Inventory History

3 month trend:
+354%

CAD Models

Download Yageo Group CBR04C808A5GAC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.081
$ 0.034
$ 0.034
Stock
254,099
13,883,462
13,883,462
Authorized Distributors
6
6
6
Capacitance
800 fF
800 fF
800 fF
Dielectric
-
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-11-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

50V 0.8pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX04025U0R8BAT2A
50V 0.8pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 0.8 pF 50V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 0.8pF 50volts C0G 0.05pF
TAIYO YUDENUVK105CH0R8BW-F
Multilayer Ceramic Capacitor, 0.8 pF, 50 V, ± 0.1pF, C0H, 0402 [1005 Metric]
Cap Ceramic 0.8pF 50V C0G 0.1pF Pad SMD 0402 125C T/R

Descriptions

Descriptions of Yageo Group CBR04C808A5GAC provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.8pF C0G 0402 0.05pF
Cap Ceramic 0.8pF 50V C0G 0.05pF Pad SMD 0402 125C Low ESR Medical T/R
CBR-SMD RF C0G 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±0.05pF 0.8pF
Cap Ceramic 0.8pF 50V C0G 0.05pF SMD 0402 125°C T/R
Avnet Japan
Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 8e-07uF, Surface Mount, 0402
CBR-SMD RF C0G, Ceramic, 0.8 pF, +/-0.05 pF, 50 VDC, C0G, SMD, Fixed, RF, Ultra High Q, Low ESR, Class I, 0402

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CBR04C808A5GAC#