Murata GJM1555C1HR80BB01D

0402 0.8 pF 50V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM1555C1HR80BB01D.

TME

Datasheet3 pages4 years ago
Datasheet66 pages16 years ago

Ciiva

Future Electronics

Inventory History

3 month trend:
-33.95%

CAD Models

Download Murata GJM1555C1HR80BB01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.02
$ 0.015
$ 0.015
Stock
1,883,074
57,744,174
57,744,174
Authorized Distributors
6
6
6
Capacitance
800 fF
800 fF
800 fF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

CAP CER 0.8PF 50V C0G/NP0 0402 / Cap Ceramic 0.8pF 50V C0G 0.1pF Pad SMD 0402 125°C T/R
Yageo GroupCBR04C808C5GAC
Cap Ceramic 0.8pF 50V C0G 0.25pF Pad SMD 0402 125C Medical T/R
Yageo GroupCBR04C808B5GAC
Cap Ceramic 0.8pF 50V C0G 0.1pF Pad SMD 0402 125C Medical T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 0.80pF 50volts C0G +/-0.1pF
TAIYO YUDENUMK105CG0R8BV-F
Multilayer Ceramic Capacitors 0402 50VDC 0.8pF Tol 0.1pF C0G
0402 0.8 pF 50 V ±0.05 pF Tolerance C0G SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GJM1555C1HR80BB01D provided by its distributors.

0402 0.8 pF 50V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors MLCC – SMD/SMT; MURATA; GJM1555C1HR80BB01D; 800 fF; 0402; 50 V; 50 V
Cap Ceramic 0.8pF 50V C0G 0.1pF Pad SMD 0402 125C Automotive T/R
0402 (1005Metric) CERAMIC CAPACITOR GJM 50V 0.8pF ±0.1pF C0G NP0
CAP CER 0.8PF 50V C0G/NP0 0402 / 0.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Cap Ceramic 0.8pF 50V C0G 0.1pF SMD 0402 125°C Paper T/R
Avnet Japan
Chip Capacitor (MLCC) 0402 0.8pF ±0.1pF 50V C0G(NP0)
Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 1005M/0402
Cap, 0.8Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GJM1555C1HR80BB01D
CAP, 0.8PF, 50V, MLCC, 0402; Capacitance: 0.8pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0402 [1005 Metric]; Capacitance Tolerance: ± 0.1pF; Dielectric Characteristic: C0G / NP0; Product Range: GJM Series; Operating Tempe

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GJM1555C1HR80BB01D.